CC45SL3FD100JYGNA

TDK
810-CC45SL3FD100JYGN
CC45SL3FD100JYGNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 5.5mm 3kV 10pF SL 5% LS:7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350
Can Dispatch Immediately
On Order:
1.000
Expected 7/30/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,135 € 1,35 €
0,12 € 12,00 €
0,095 € 47,50 €
0,09 € 90,00 €
0,081 € 162,00 €
0,073 € 365,00 €
0,071 € 710,00 €
0,07 € 1.750,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  
10 pF
3 kVDC
Radial
7.5 mm (0.295 in)
5.5 mm
Ceramic Disc Capacitors
5 %
- 25 C
+ 125 C
CC45
Bulk
Application: General Purpose
Brand: TDK
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: SL
Thickness: 6 mm
Type: High Voltage Ceramic Disc Capacitors
Part # Aliases: CC45SL3FD100JYGNA CC45SL3FD100JYGNA02
Unit Weight: 300,203 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.