CC45SL3AD471JYNNA

TDK
810-CC45SL3AD471JYNA
CC45SL3AD471JYNNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 11.5mm 1kV 470pF SL 5% LS:7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,186 € 1,86 €
0,167 € 16,70 €
0,134 € 67,00 €
0,133 € 133,00 €
0,111 € 222,00 €
0,106 € 530,00 €
0,105 € 1.050,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  
470 pF
1 kVDC
Radial
7.5 mm (0.295 in)
11.5 mm
Ceramic Disc Capacitors
5 %
- 25 C
+ 125 C
CC45
Bulk
Application: General Purpose
Brand: TDK
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: SL
Thickness: 5 mm
Type: High Voltage Ceramic Disc Capacitors
Part # Aliases: CC45SL3AD471JYNNA CC45SL3AD471JYNNA02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CNHTS:
8542319000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
MXHTS:
8542399901
BRHTS:
85322390
ECCN:
EAR99