CC45SL3AD390JYNNA

TDK
810-CC45SL3AD390JYNA
CC45SL3AD390JYNNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 5.5mm 1kV 39pF SL 5% LS:5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,242 € 2,42 €
0,146 € 14,60 €
0,117 € 58,50 €
0,085 € 85,00 €
0,08 € 160,00 €
0,077 € 385,00 €
0,076 € 760,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  
39 pF
1 kVDC
Radial
5 mm (0.197 in)
5.5 mm
Ceramic Disc Capacitors
5 %
- 25 C
+ 125 C
CC45
Bulk
Application: General Purpose
Brand: TDK
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: SL
Thickness: 5 mm
Type: High Voltage Ceramic Disc Capacitors
Part # Aliases: CC45SL3AD390JYNNA CC45SL3AD390JYNNA1C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532230000
CNHTS:
8542319000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
8542390990
KRHTS:
8532300000
MXHTS:
8542399901
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.