CC45SL3AD331JYNNA

TDK
810-CC45SL3AD331JYNA
CC45SL3AD331JYNNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 10mm 1kV 330pF SL 5% LS:5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.001

Stock:
1.001 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,154 € 1,54 €
0,137 € 13,70 €
0,109 € 54,50 €
0,10 € 100,00 €
0,089 € 178,00 €
0,085 € 425,00 €
0,083 € 2.075,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  
330 pF
1 kVDC
Radial
5 mm (0.197 in)
10 mm
Ceramic Disc Capacitors
5 %
- 25 C
+ 125 C
CC45
Bulk
Application: General Purpose
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: SL
Thickness: 5 mm
Type: High Voltage Ceramic Disc Capacitors
Part # Aliases: CC45SL3AD331JYNNA CC45SL3AD331JYNNA02
Unit Weight: 337 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
MXHTS:
8542399901
BRHTS:
85322390
ECCN:
EAR99

CK45-RR High Voltage Safety Disc Capacitors

TDK CK45-RR High Voltage Safety Disc Capacitors are AEC-Q200 compliant and offer low dissipation at high frequency. These safety ceramic disc capacitors provide 1000 cycles guaranteed under heat shock testing at a -55°C to +125°C temperature range. The series conforms to the RoHS Directive and is compatible with halogen-free external resin coating. TDK CK45-RR High Voltage Safety Disc Capacitors can be used as capacitors for snubber circuits used in automobiles, including electric vehicles and hybrid electric vehicles (EVs, HEVs).