C5750X7R2A475MT

TDK
Not Assigned
C5750X7R2A475MT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 4.7uF 100volts X7R 20%

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
4.7 uF
100 VDC
X7R
20 %
2220
5750
SMD/SMT
- 55 C
+ 125 C
5.7 mm (0.224 in)
5 mm (0.197 in)
2.3 mm (0.091 in)
General Type MLCCs
C
Reel
Brand: TDK
Package/Case: 2220 (5750 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Mid-Voltage Multilayer Ceramic Chip Capacitor
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99