C4520CH3F220K110KA

TDK
810-C4520CH3F220K11A
C4520CH3F220K110KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 pF CH 3 kVDC 1808 10 %

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
22 pF
3 kVDC
CH
10 %
1808
4520
SMD/SMT
Standard
- 25 C
+ 85 C
4.5 mm (0.177 in)
2 mm (0.079 in)
1.1 mm (0.043 in)
High Reliability MLCCs
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: C4520CH3F220KT0A0N C4520CH3F220KT
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99