C2012X7R2A104M125AA

TDK
810-C2012X7R2A104M
C2012X7R2A104M125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF X7R 100 VDC 805 20 %

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.853

Stock:
22.853 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,057 € 0,57 €
0,05 € 5,00 €
0,038 € 19,00 €
0,034 € 34,00 €
Full Reel (Order in multiples of 2000)
0,029 € 58,00 €
0,026 € 104,00 €
0,023 € 230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.1 uF
100 VDC
X7R
20 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1.25 mm (0.049 in)
General Type MLCCs
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Mid-Voltage Multilayer Ceramic Chip Capacitor
Part # Aliases: C2012X7R2A104MT0L0U C2012X7R2A104MT
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Open Mode

TDK Open Mode is a type of MLCC in which the gap between the terminal electrode and the internal electrode on the opposing terminal electrode side (called L-Gap) is longer than that of regular products. By making the overlapping portion of the opposing internal electrodes shorter, it is ensured that the opposing electrodes do not overlap at places where cracks may occur. Due to this, the risk of short-circuit can be reduced even if cracks should occur.

C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial-grade capacitors with high voltage characteristics ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporate superior mechanical strength and reliability due to their monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with excellent stable temperature and DC-bias characteristics. The TDK MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converters, inverters, and resonant circuits of high voltage circuits.

Flex Crack Countermeasure MLCCs

TDK Flex Crack Countermeasure MLCCs (Multilayer Ceramic Chip Capacitor) products feature redundancies in design in order to avoid short circuit failures and improve the reliability of equipment. TDK offers multiple types of MLCCs for flex crack countermeasures including soft termination, MEGACAP, serial design, and open mode, each offering a different model and design to mitigate cracking caused by depaneling of PCBs, screw fastening, or shock from a vibration or drop.
Learn More