C2012X5R1C226KT

TDK
Not Assigned
C2012X5R1C226KT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 10% 16Volts

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
22 uF
16 VDC
X5R
10 %
0805
2012
SMD/SMT
- 55 C
+ 85 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1.25 mm (0.049 in)
General Type MLCCs
C
Reel
Brand: TDK
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99