C2012NP02W821J060AA

TDK
810-C2012NP02W821J0A

C2012NP02W821J060AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0805,NP0,450V,820pF,0.6mm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 788

Stock:

3 788 Can Dispatch Immediately
Quantities greater than 3788 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+13,00 лв.)

Pricing (BGN)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,572 лв. 0,57 лв.
0,353 лв. 3,53 лв.
0,235 лв. 23,50 лв.
0,218 лв. 109,00 лв.
0,172 лв. 172,00 лв.
Full Reel (Order in multiples of 4000)
0,145 лв. 580,00 лв.
0,139 лв. 3 336,00 лв.
† A MouseReel™ fee of 13,00 лв. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
82 pF
450 VDC
C0G (NP0)
5 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 150 C
2 mm (0.079 in)
1.25 mm (0.049 in)
0.6 mm (0.024 in)
General Type MLCCs
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial High Temperature MLCC
Part # Aliases: C2012NP02W821JT000N C2012NP02W821JT
Unit Weight: 5,500 mg