C1608X7R2A332KT

TDK
Not Assigned
C1608X7R2A332KT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 3300pF 100volts X7R 10%

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
3300 pF
100 VDC
X7R
10 %
0603
1608
SMD/SMT
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
General Type MLCCs
C
Reel
Brand: TDK
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Mid-Voltage Multilayer Ceramic Chip Capacitor
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99