C1608X7R2A105K080AC

TDK
810-C1608X7R2A105K08
C1608X7R2A105K080AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT Commercial Grade,MLCC,0603,X7R,100V,1uF,+/-10%,0.8mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34.723

Stock:
34.723
Can Dispatch Immediately
On Order:
12.000
Expected 3/18/2026
44.000
12.000
Expected 4/13/2026
24.000
Expected 5/29/2026
8.000
Expected 7/30/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,149 € 1,49 €
0,085 € 8,50 €
0,068 € 34,00 €
0,062 € 62,00 €
0,058 € 116,00 €
Full Reel (Order in multiples of 4000)
0,05 € 200,00 €
0,047 € 376,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 uF
100 VDC
X7R
10 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
Ceramic Capacitors
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Part # Aliases: C1608X7R2A105KT0A0E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

C1608X7R2A105K080AC 1608 Commercial-Grade MLCCs

TDK C1608X7R2A105K080AC 1608 Commercial-Grade MLCCs offer 1μF high capacitance at 100V in a 1608 case size. TDK C1608X7R2A105K080AC C Series MLCCs achieve 10 times the capacity of conventional products of the same size, offering a reduced component count and miniaturization of sets. These 1μF MLCCs are designed for input capacitors for power supply ICs used in commercial and industrial 48V systems.

C Series Commercial Grade High Voltage MLCCs

TDK C Series Commercial Grade High Voltage MLCCs utilize an advanced design to provide improved withstand voltage characteristics. The internal electrode structure and the use of low dielectric-strength material produce extremely reliable performance in high-voltage applications. The C series was designed exclusively for reflow soldering and complies with ISO 8802-3 for LAN applications.

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values, numerous case sizes, and in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, Y5V, and C0G (NP0).