C1005X5R0J105KT

TDK
Not Assigned
C1005X5R0J105KT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 6.3V 10%

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
1 uF
6.3 VDC
X5R
10 %
0402
1005
SMD/SMT
- 55 C
+ 85 C
1 mm (0.039 in)
0.5 mm (0.02 in)
General Type MLCCs
C
Reel
Brand: TDK
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99