C0603JB1E154K030BC

TDK
810-C0603JB1E154K03C
C0603JB1E154K030BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0201,JB,25V,0.15F,0.3mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.923

Stock:
10.923 Can Dispatch Immediately
Quantities greater than 10923 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,093 € 0,93 €
0,083 € 8,30 €
0,064 € 32,00 €
0,058 € 58,00 €
0,052 € 130,00 €
0,048 € 240,00 €
Full Reel (Order in multiples of 15000)
0,043 € 645,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.15 uF
25 VDC
JB
10 %
0201
0603
SMD/SMT
Standard
- 25 C
+ 85 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.3 mm (0.012 in)
General Type MLCCs
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Part # Aliases: C0603JB1E154KT00NE C0603JB1E154KT
Unit Weight: 0,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99