C0603JB0J334M030BC

TDK
810-C0603JB0J334M03C
C0603JB0J334M030BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0201,JB,6.3V,0.33F,0.3mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.33 uF
6.3 VDC
JB
20 %
0201
0603
SMD/SMT
Standard
- 25 C
+ 85 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.3 mm (0.012 in)
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Part # Aliases: C0603JB0J334MT00NE C0603JB0J334MT
Unit Weight: 0,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99