BCL322520RT-150M-D

TDK
810-BCL322520RT150MD
BCL322520RT-150M-D

Mfr.:

Description:
Power Inductors - SMD 15uH 20% 0.32ohm 1.33A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.701

Stock:
2.701 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,963 € 9,63 €
0,839 € 20,98 €
0,787 € 78,70 €
0,732 € 183,00 €
0,691 € 345,50 €
0,615 € 615,00 €
Full Reel (Order in multiples of 1500)
0,615 € 922,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Shielded
15 uH
20 %
- 55 C
+ 155 C
Standard
3.2 mm
2.5 mm
2 mm
AEC-Q200
BCL
Reel
Cut Tape
MouseReel
Brand: TDK
Case Code - mm: 3225
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: BCL322520RT-150M-D -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99