B88269X3220C011

TDK
871-B88269X3220C011
B88269X3220C011

Mfr.:

Description:
Contactors - Electromechanical 200A 1000VDC 12V HVC43-200A-12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
20
Expected 3/19/2027
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,09 € 93,09 €
82,89 € 828,90 €
79,15 € 1.978,75 €
76,42 € 3.821,00 €
73,79 € 7.379,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
12 VDC
200 A
DC Type
1 kVDC
HVC43
Brand: TDK
Coil Resistance: 250 mOhms
Coil Termination: No
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Height: 74.5 mm
Length: 81.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Width: 40.4 mm
Part # Aliases: B88269X3220C11
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
USHTS:
8536410045
ECCN:
EAR99

HVC43 High-Voltage Gas-Filled Contactors

TDK HVC43 High-Voltage Gas-Filled Contactors offer a 150A to 250A current range and are specifically designed to meet the requirements of high-voltage DC switching applications. These contactors feature a hermetically-sealed, gas-filled, ceramic arc chamber that offers excellent extinguishing properties and is designed to quickly shut down high direct currents of lithium-ion batteries in vehicles, charging stations, or energy storage systems. TDK HVC43 High-Voltage Gas-Filled Contactors provide compact dimensions of 78mm x 40.4mm x 74.5mm with a 300g weight, making them 30% lighter than the HVC200, HVC300, and HVC500 series.

HVC High Voltage Contactors

TDK High Voltage Contactors (HVC) are designed to meet the requirements of high-voltage DC switching applications. The contactors are hermetically sealed for excellent reliability in harsh environments and provide high-speed arc extinguishing. The HVC series features a maximum operating voltage of up to 1000VDC and a high continuous operating current of up to 500A. TDK High Voltage Contactors can be used in a wide range of applications where fast and reliable switching operations are required.