B88069X9171T253

TDK
871-B88069X9171T253
B88069X9171T253

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2 Elect / 200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,877 € 8,77 €
0,725 € 36,25 €
0,669 € 66,90 €
0,601 € 150,25 €
0,555 € 277,50 €
0,512 € 512,00 €
Full Reel (Order in multiples of 2500)
0,464 € 1.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
S30
2 Electrode
SMD/SMT
Failsafe Not Protected
4.5 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 2.7 mm
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 2500
Subcategory: GDTs - Gas Discharge Tubes
Technology: Si
Type: 2-Electrode Arrester
Width: 3.2 mm
Part # Aliases: B88069X9171T203
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B88069X Surge Arresters (Gas Discharge Tubes)

TDK B88069X Surge Arresters (Gas Discharge Tubes) provide protection to sensitive electronic circuitry. Surge arresters are hermetically sealed gas discharge tubes consisting of two or three electrodes properly spaced by insulators and filled with a noble gas. These devices feature low capacitance and high insulation resistance, making them almost invisible in normal operation. TDK B88069X Surge Arresters are ideally suited for protection against voltage surges in telecommunication systems.