B88069X8690B502

TDK
871-B88069X8690B502
B88069X8690B502

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T83-A350X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,94 € 19,40 €
1,61 € 80,50 €
1,49 € 149,00 €
1,33 € 332,50 €
1,22 € 610,00 €
1,13 € 1.130,00 €
1,09 € 2.725,00 €
1,07 € 5.350,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
T83
15 kA
350 V
3 Electrode
Radial
Failsafe Not Protected
7.2 mm
10 mm
- 40 C
+ 90 C
Tray
Brand: TDK
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 500
Subcategory: GDTs - Gas Discharge Tubes
Technology: Surge Arrester
Type: 3 Electrode Surge Arrester
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536309090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.