B85321A2105A301

TDK
871-B85321A2105A301
B85321A2105A301

Mfr.:

Description:
EMI Feedthrough Filters 300A 2X.5uF 250V 2-LINE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
235,22 € 235,22 €
227,89 € 2.278,90 €
220,54 € 5.734,04 €
213,21 € 10.660,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Feedthrough Filters
RoHS:  
B85321A
- 40 C
+ 85 C
Bulk
Brand: TDK
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 2
Subcategory: Filters
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1-Line Feedthrough Components

TDK 1-Line EMC feedthrough components provide broadband EMI suppression up to the GHz range. The concentric layout of the components enables high insertion loss values to be attained in frequencies up to the GHz range. TDK EMC feedthrough components offer a rated voltage of 250VAC, 16 to 500A current, and 0.025 to 4.7μF capacitance. Compliant with IEC 60384-14 respectively IEC 60939, the components are well-suited for broadband interference suppression for AC/DC supply lines in e.g. shielded rooms, power supplies, telephone exchanges, base stations, electrical machines, and systems. They are available with threaded studs or axial leads.