B84776M0004A000

TDK
871-B84776M4A
B84776M0004A000

Mfr.:

Description:
AC Power Entry Modules Medical Filter 250volts 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,57 € 28,57 €
21,62 € 216,20 €
20,41 € 489,84 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: AC Power Entry Modules
RoHS:  
REACH - SVHC:
Inlets
Switched
Filtered
Yes
4 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Medical
B84776M
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 65 mm
Inductance: 1 mH
Length: 50 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 24
Subcategory: Power Entry
Part # Aliases: B84776M4A
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536301090
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99