B84143C0800S250

TDK
871-B84143C0800S250
B84143C0800S250

Mfr.:

Description:
Power Line Filters 3-LINE FILTER 800A 305/530V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.511,56 € 1.511,56 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Line Filters
RoHS:  
B84143C
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: B84143C800S250
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

B84143C EMC High-Current Filters

TDK B84143C EMC High-Current Filters have very high attenuation figures, achieved in the 9kHz to 150 kHz range. TDK B84143C*S250/S251 3-line EMC filters for converter applications with high currents are designed for rated voltages of 305/530VAC and 440/760VAC (50/60Hz) at rated currents of 160A to 2500A. To meet the requirements of UL in switch cabinet construction, the EMC High-Current Filters are designed for a Short Circuit Current Rated  (SCCR) value of 100kA. Despite the high performance, the EMC Filters' housings with the degree of protection IP00 are very compact. The smallest model measures 350mm x 240mm x 120mm (L x W x H), and the biggest is 710mm x 365mm x 257mm. The earth leakage currents of all TDK B84143C EMC High-Current Filters are 46mA, according to IEC 60939-1:2010.