B84143B0400S080

TDK
871-B84143B0400S080
B84143B0400S080

Mfr.:

Description:
Power Line Filters ENTSTOERFILTER 3X400A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
883,78 € 883,78 €
863,95 € 4.319,75 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
3-Phase EMI/EMC Filter
300 VAC, 520 VAC
400 A
Chassis Mount
Terminal Block
14 mA
B84143B
Bulk
50 Hz, 60 Hz
Brand: TDK
Compliance: UL; CSA; IEC/EN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: B84143B400S80
Unit Weight: 9,245 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536309090
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99