B84143A0010A166

TDK
871-B84143A10A166
B84143A0010A166

Mfr.:

Description:
Power Line Filters Standard Filter 520/300VAC 10A 3.1mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,53 € 71,53 €
56,17 € 561,70 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Line Filters
RoHS:  
Standard Filter
300 VAC, 520 VAC
10 A
Chassis Mount
Quick Connect
3.1 mA
B84143A
Bulk
50 Hz, 60 Hz
Brand: TDK
Height: 53 mm
Length: 59 mm
Product Type: Power Line Filters
Factory Pack Quantity: 16
Subcategory: Power Condition
Part # Aliases: B84143A10A166
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536301090
CNHTS:
8548000001
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3-Line/4-Line Filters

TDK 3-Line / 4-Line EMC filters are designed as easy-to-install power line filters in 3-phase systems. The lightweight design is optimized for operation under full load. Different filters are available with a variety of connection types, a broad range of rated current and voltage as well as different attenuation levels. EPCOS 3-Line/4-Line EMC Filters are available in compact, ultra-compact, and cost-effective versions with voltages up to 760/440VAC and current ratings up to 2500A. The compact and cost effective versions feature busbar terminals and the ultra-compact versions feature finger-safe terminal blocks. TDK 3-Line/4-Line Filters are especially well-suited for frequency converters in motor drives, elevators, wind farms, and power supplies.