B84111F0000M136

TDK
871-B84111F0000M136
B84111F0000M136

Mfr.:

Description:
Power Line Filters Medical Filter 250volts 36A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,97 € 54,97 €
43,65 € 436,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Line Filters
RoHS:  
Standard Filter
250 VAC
36 A
Chassis Mount
Screw
369 uA
B84111F
Bulk
50 Hz, 60 Hz
Brand: TDK
Height: 38 mm
Length: 63 mm
Product Type: Power Line Filters
Factory Pack Quantity: 24
Subcategory: Power Condition
Width: 52 mm
Part # Aliases: B84111FM136
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2-Line SIFI Filters

TDK SIFI Filters offer a compact design providing rated currents from 2 to 36A. Depending on the current rating, they are equipped with either tab connectors or threaded studs. For applications with low leakage,  current, special medical versions are available. Depending on the performance needs, the TDK SIFI Filters offer different attenuation levels from normal to very high.