B84111F0000M060

TDK
871-B84111F0000M060
B84111F0000M060

Mfr.:

Description:
Power Line Filters Medical Filter 250volts 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,69 € 19,69 €
16,06 € 160,60 €
15,51 € 387,75 €
13,44 € 537,60 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
1-Phase EMI/EMC Filter
250 VAC, 250 VDC
6 A
Chassis Mount
Screw
0 A to 369 uA
B84111F
Bulk
50 Hz, 60 Hz
Brand: TDK
Compliance: UL; CSA; IEC/EN
Height: 26 mm
Length: 64 mm
Product Type: Power Line Filters
Factory Pack Quantity: 40
Subcategory: Power Condition
Width: 35 mm
Part # Aliases: B84111FM60
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2-Line SIFI Filters

TDK SIFI Filters offer a compact design providing rated currents from 2 to 36A. Depending on the current rating, they are equipped with either tab connectors or threaded studs. For applications with low leakage,  current, special medical versions are available. Depending on the performance needs, the TDK SIFI Filters offer different attenuation levels from normal to very high.