B82801B0724A060

TDK
871-B82801B724A60
B82801B0724A060

Mfr.:

Description:
Current Transformers - Board Mount 720uH N1:N2=1:60 T3621 EE5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,11 € 2,11 €
1,91 € 19,10 €
1,83 € 45,75 €
1,78 € 89,00 €
1,64 € 164,00 €
1,61 € 402,50 €
1,37 € 685,00 €
Full Reel (Order in multiples of 900)
1,30 € 1.170,00 €
1,20 € 2.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
720 uH
20 A
1:60
1.98 Ohms
SMD/SMT
8.13 mm
7.11 mm
5.08 mm
50 kHz to 1 MHz
Brand: TDK
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Series: B82801B
Factory Pack Quantity: 900
Subcategory: Transformers
Voltage Time - Et: 30 V/us
Part # Aliases: B82801B724A60
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B82801 SMT Current Sense Transformers

TDK B82801 SMT Current Sense Transformers offer very low DC resistance and different turns ratios within very small, RoHS-compliant packages. The components feature a frequency range of 50kHz to 1MHz and an operating temperature range of -40°C to +125°C. An insulated coating of the ferrite cores provides space-saving installation on tightly populated boards. Highly automated production using laser welding technology ensures excellent reproducibility and high reliability.