B82747E6353A40

TDK
871-B82747E6353A40
B82747E6353A40

Mfr.:

Description:
Common Mode Chokes / Filters RING CORE CHOKE 3x0.57mH 35A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,52 € 14,52 €
12,41 € 124,10 €
10,71 € 428,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
B82747E
PCB Mount
Radial
1 Channel
570 uH
- 30 %, + 50 %
35 A
1.4 mOhms
37 mm
66 mm
Tray
Ring Core Chokes
Power Line Chokes Current Compensated Ring Core Triple Choke
Brand: TDK
Core Material: Ferrite
Diameter: 65 mm
Lead Diameter: 2.8 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 40
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82747E6353A040
Unit Weight: 225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Current Common Mode Chokes

TDK / EPCOS High-Current Common Mode Chokes with ferrite cores and sector winding offer a wide range of rated voltage from 250VAC to 600VAC/1000VAC, rated inductance, and current. These ring core chokes are suitable for wave soldering and are RoHS compatible with design in compliance to EN 60938-2.
Learn More

High Current Ring Core Chokes

TDK Electrical and electronic equipment generates common-mode interference. In order to meet the safety requirements within the leakage current limits, chokes with a high asymmetrically effective inductance must be used. TDK common-mode chokes with a closed core topology are especially suitable for this purpose.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.