B82731H2601A030

TDK
871-B82731H2601A030
B82731H2601A030

Mfr.:

Description:
Common Mode Chokes / Filters D CORE-CHOKE 2X39MH 0.6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1.648,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
B82731H
Horizontal Mount
Radial
1 Channel
39 mH
- 30 %, + 50 %
600 mA
1.5 Ohms
- 40 C
+ 125 C
21 mm x 20 mm
21 mm
20 mm
15.5 mm
Tray
Power Line Chokes
Power Line Chokes Current Compensated D Core Double Choke
Brand: TDK
Core Material: Ferrite
Lead Diameter: 0.6 mm
Lead Spacing: 12.5 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82731H2601A30
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509520
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Core EMC Power Chokes

TDK D-Core EMC Power Chokes offer a 250VAC rated voltage, 3.3mH to 100mH inductance range, and 4.6A maximum rated current. These chokes feature high resonance frequency due to 2-section winding, low leakage due to closed core shape, high pulse strength, and low whirring noise. Construction of these D core chokes includes a current-compensated double choke, closed rectangular ferrite core, and closed plastic coil former that is UL 94V-0 rated. TDK D Core Chokes are ideal for suppressing common-mode interferences.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.