B82559A4222A019

TDK
871-B82559A4222A019
B82559A4222A019

Mfr.:

Description:
Power Inductors - SMD 2.2uH 2.2mOhms 37.8A AEC-Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
High ERU Choke
20.5 mm x 19.9 mm x 9.75 mm
Shielded
2.2 uH
10 %
2.2 mOhms
37.8 A
- 40 C
+ 150 C
2 MHz
Standard
20.5 mm
19.9 mm
9.75 mm
Ferrite
AEC-Q200
B82559AxA019
Reel
Application: Choke
Brand: TDK
Core Type: Helically Wound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 190
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: B82559A4222A19 B82559A4222A 19
Unit Weight: 11,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99