B82482M1102N000

TDK
871-B82482M1102N000
B82482M1102N000

Mfr.:

Description:
Power Inductors - SMD 1uH 41.2A AEC-Q200

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Rod Core Inductor
Shielded
1 uH
30 %
41.2 A
1.06 Ohms
39.5 A
- 55 C
+ 165 C
Standard
13.1 mm
12.4 mm
11.5 mm
Metal
AEC-Q200
PCM120T
Reel
Cut Tape
MouseReel
Application: Power
Brand: TDK
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: B82482M1102N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM120T Shielded SMT Power Inductors

TDK PCM120T Shielded SMT Power Inductors are optimized for high saturation currents and low DC resistance. The series offers inductance values from 0.4μH to 10μH, and saturation currents of up to 80A are reached depending on the L value. These optimal saturation properties are achieved using an iron alloy core, while flat wire windings keep losses as low as possible. This construction results in common resistance values (RDC) of 0.72mΩ (0.4μH) to 9mΩ (10μH). TDK PCM120T Shielded SMT Power Inductors provide outstanding EMC performance thanks to the closed housing of ferrite material without an external gap. The modules are ideal for automatic solder joint inspection (AOI) and achieve a coplanarity of <0.1mm due to a lead frame structure. The metal cores provide resistance against high voltage pulses in accordance with ISO7636. 

Power Inductors & Chokes

TDK Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. TDK Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.