B82472G6103M

TDK
871-B82472G6103M
B82472G6103M

Mfr.:

Description:
Power Inductors - SMD 10uH 1.4A 20 % 7.3x7.3mm SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.152

Stock:
1.152 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,715 € 7,15 €
0,588 € 58,80 €
0,579 € 144,75 €
0,562 € 281,00 €
Full Reel (Order in multiples of 1000)
0,447 € 447,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
7.3 mm x 7.3 mm x 4.5 mm
Shielded
10 uH
20 %
1.9 A
53 mOhms
1.4 A
- 55 C
+ 125 C
Standard
7.3 mm
7.3 mm
4.5 mm
Ferrite
AEC-Q200
B82472G
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: B82472G6103M000
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Power Inductors & Chokes

TDK Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. TDK Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.