B82464D6333M000

TDK
871-B82464D6333M000
B82464D6333M000

Mfr.:

Description:
Power Inductors - SMD 33uH 20% 2.75A 0.173ohm Double Mode AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.159

Stock:
1.159 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,28 € 12,80 €
1,12 € 28,00 €
0,946 € 94,60 €
0,92 € 230,00 €
Full Reel (Order in multiples of 600)
0,746 € 447,60 €
0,693 € 831,60 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
33 uH
20 %
2.15 A
173 mOhms
2.15 A
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
6.3 mm
Ferrite
AEC-Q200
B82464D6
Reel
Cut Tape
Brand: TDK
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: B82464D6333M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99