B82464A4334K000
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 330uH 0.6A 10x10mm SMD
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,963 € | 0,96 € | |
| 0,937 € | 93,70 € | |
| 0,886 € | 221,50 € | |
| 0,609 € | 304,50 € | |
| Full Reel (Order in multiples of 750) | ||
| 0,609 € | 456,75 € | |
| 0,602 € | 1.354,50 € | |
Similar Products
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Bulgaria
