B82450A7204E000

TDK
871-B82450A7204E000
B82450A7204E000

Mfr.:

Description:
NFC/RFID Transponder Coils Transponder 8mm 7,20 mH 3%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,955 € 9,55 €
0,779 € 77,90 €
0,777 € 194,25 €
0,754 € 377,00 €
0,654 € 654,00 €
Full Reel (Order in multiples of 2500)
0,556 € 1.390,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NFC/RFID Transponder Coils
RoHS:  
7.8 mm x 2.7 mm x 2.7 mm
7.2 mH
3 %
35
1 MHz
- 40 C
+ 125 C
Ferrite
AEC-Q200
B82450A
Reel
Cut Tape
Brand: TDK
Height: 2.7 mm
Length: 7.8 mm
Mounting Style: PCB Mount
Product Type: NFC/RFID Transponder Coils
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Width: 2.7 mm
Part # Aliases: B82450A7204E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99