B82442T1122K050

TDK
871-B82442T1122K050
B82442T1122K050

Mfr.:

Description:
Power Inductors - SMD SMT-INDUCTOR 2220-T 1,2 UH 10%, Ni+Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
0,51 € 765,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
Ferrite
AEC-Q200
SIMID 2220-T
Reel
Brand: TDK
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: B82442T1122K50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

AEC-Q200 Qualified Inductors

TDK AEC-Q200 Qualified Inductors feature ceramic/ferrite and ferrite drum cores with flame retardant molding or an injected molded base.  These series of inductors have multiple methods of terminal windings, as well as various rated currents and inductances. Due to their resistance to high temperature, humidity, and thermal shock these inductors are ideal for a vast array of application designs, such as automotive electronic systems, telecommunications, and industrial electronics.

AEC-Q200-Qualified Inductors

TDK AEC-Q200-Qualified Inductors feature ceramic / ferrite and ferrite drum cores with flame retardant molding or an injected molded base. These inductors offer multiple methods of terminal windings, as well as various rated currents and inductances. Due to their resistance to high temperature, humidity, and thermal shock these inductors are ideal for a vast array of application designs, such as automotive electronic systems, telecommunications, and industrial electronics.