B82422T1271J000

TDK
871-B82422T1271J000
B82422T1271J000

Mfr.:

Description:
RF Inductors - SMD SMT-INDUCTOR 1210 0.27UH 5%, AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,14 € 840,00 €
0,137 € 1.644,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
1210 (3225 metric)
270 nH
5 %
450 mA
210 mOhms
30
Standard
AEC-Q200
B82422T
Reel
Brand: TDK
Case Code - in: 1210
Case Code - mm: 3225
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: SIMID 1210-T
Part # Aliases: B82422T1271J
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504502000
CNHTS:
8504500000
CAHTS:
8504404000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q200 Qualified Inductors

TDK AEC-Q200 Qualified Inductors feature ceramic/ferrite and ferrite drum cores with flame retardant molding or an injected molded base.  These series of inductors have multiple methods of terminal windings, as well as various rated currents and inductances. Due to their resistance to high temperature, humidity, and thermal shock these inductors are ideal for a vast array of application designs, such as automotive electronic systems, telecommunications, and industrial electronics.

AEC-Q200-Qualified Inductors

TDK AEC-Q200-Qualified Inductors feature ceramic / ferrite and ferrite drum cores with flame retardant molding or an injected molded base. These inductors offer multiple methods of terminal windings, as well as various rated currents and inductances. Due to their resistance to high temperature, humidity, and thermal shock these inductors are ideal for a vast array of application designs, such as automotive electronic systems, telecommunications, and industrial electronics.

Standard Inductors

TDK Corporation offers a comprehensive line of EPCOS inductors, including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. These inductors are suitable for a broad variety of applications to ensure electromagnetic compatibility, including low- and high-frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.

SIMID SMD Inductors

TDK SIMID SMD Inductors are offered in shielded or unshielded versions in five case sizes: 0603, 0805, 1210, 1812, and 2220. These devices feature a variety of ceramic and ferrite cores with laser-welded or laser-cut winding and flame-retardant molding. TDK SIMID SMD Inductors offer a rated current range of 25mA to 3510mA, an inductance range of 0.0082μH to 10mH, and a temperature range up to +145°C or +150°C. Other features include a high resonance frequency, a high Q factor, and a high L value.

Power Inductors & Chokes

TDK Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. TDK Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.