B82144F2823J009

TDK
871-B82144F2823J009
B82144F2823J009

Mfr.:

Description:
RF inductors - Leaded 82uH 1100mA SatCurr=6MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1500)
0,218 € 654,00 €
0,212 € 1.272,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
HF Choke
Axial
82 uH
5 %
1.4 A
400 mOhms
- 55 C
+ 125 C
40
6 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Ammo Pack
Application: RF
Brand: TDK
Core Type: Drum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 79.6 kHz
Part # Aliases: B82144F2823J9
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99