B82144F2393J009

TDK
871-B82144F2393J009
B82144F2393J009

Mfr.:

Description:
RF inductors - Leaded 39uH 1500mA SatCurr=8.5MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,426 € 4,26 €
0,39 € 9,75 €
0,316 € 31,60 €
0,298 € 74,50 €
Full Ammo Pack (Order in multiples of 1000)
0,227 € 227,00 €
0,204 € 408,00 €
0,198 € 990,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
HF Choke
Axial
39 uH
5 %
1.75 A
250 mOhms
- 55 C
+ 125 C
40
8.5 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Ammo Pack
Application: RF
Brand: TDK
Core Type: Drum
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 252 kHz
Part # Aliases: B82144F2393J9
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LBC+ RF Choke Leaded Thru-Hole Inductors

TDK LBC+ RF Choke Leaded Thru-Hole Inductors are LBC+ series RF chokes have a current rating of 20mA to 2200mA and an inductance range of 1μH to 100,000μH for the B82144A series and a current range of 600mA to 4450mA and an inductance range of 1µH to 470µH for the B82144F series. TDK Thru-Hole Inductors are constructed with a large ferrite drum core, flame-retardant lacquer coating, non-lacquered lead wire and have a winding of enamel copper wire.