B82144F2392K000

TDK
871-B82144F2392K000
B82144F2392K000

Mfr.:

Description:
RF inductors - Leaded 3.9uH 4400mA SatCurr=90MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,408 € 4,08 €
0,355 € 8,88 €
0,325 € 32,50 €
0,304 € 76,00 €
0,28 € 140,00 €
0,264 € 264,00 €
Full Reel (Order in multiples of 1500)
0,196 € 294,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
REACH - SVHC:
RF Choke
Axial
6.5 mm x 9.2 mm
Unshielded
3.9 uH
10 %
3.35 A
75 mOhms
4.4 A
- 55 C
+ 125 C
60
90 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
Cut Tape
Application: RF
Brand: TDK
Core Type: Drum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Lead Diameter: 0.8 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 2.52 MHz
Part # Aliases: B82144F2392K
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99