B82144F2182K000

TDK
871-B82144F2182K000
B82144F2182K000

Mfr.:

Description:
RF inductors - Leaded 1.8uH 6400mA SatCurr=150MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.054

Stock:
1.054 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,359 € 3,59 €
0,314 € 7,85 €
0,297 € 29,70 €
0,274 € 68,50 €
0,256 € 128,00 €
0,215 € 215,00 €
Full Reel (Order in multiples of 1500)
0,214 € 321,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
RF Choke
Axial
6.5 mm x 9.2 mm
Unshielded
1.8 uH
10 %
3.75 A
50 mOhms
6.4 A
- 55 C
+ 125 C
60
150 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
Cut Tape
Application: RF
Brand: TDK
Core Type: Drum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Lead Diameter: 0.8 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 2.52 MHz
Part # Aliases: B82144F2182K
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

LBC+ RF Choke Leaded Thru-Hole Inductors

TDK LBC+ RF Choke Leaded Thru-Hole Inductors are LBC+ series RF chokes have a current rating of 20mA to 2200mA and an inductance range of 1μH to 100,000μH for the B82144A series and a current range of 600mA to 4450mA and an inductance range of 1µH to 470µH for the B82144F series. TDK Thru-Hole Inductors are constructed with a large ferrite drum core, flame-retardant lacquer coating, non-lacquered lead wire and have a winding of enamel copper wire.