B82144F1154J

TDK
871-B82144F1154J
B82144F1154J

Mfr.:

Description:
RF inductors - Leaded HF-CHOKE LBC 150 UH 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,408 € 4,08 €
0,374 € 9,35 €
0,303 € 30,30 €
0,286 € 71,50 €
0,218 € 218,00 €
Full Reel (Order in multiples of 1500)
0,201 € 301,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
HF Choke
Axial
Unshielded
150 uH
5 %
670 mA
900 mOhms
- 55 C
+ 125 C
40
4.5 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144F
Reel
Cut Tape
Application: RF
Brand: TDK
Core Type: Drum
Lead Diameter: 0.8 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 796 kHz
Part # Aliases: B82144F1154J000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LBC+ RF Choke Leaded Thru-Hole Inductors

TDK LBC+ RF Choke Leaded Thru-Hole Inductors are LBC+ series RF chokes have a current rating of 20mA to 2200mA and an inductance range of 1μH to 100,000μH for the B82144A series and a current range of 600mA to 4450mA and an inductance range of 1µH to 470µH for the B82144F series. TDK Thru-Hole Inductors are constructed with a large ferrite drum core, flame-retardant lacquer coating, non-lacquered lead wire and have a winding of enamel copper wire.

Standard Inductors

TDK Corporation offers a comprehensive line of EPCOS inductors, including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. These inductors are suitable for a broad variety of applications to ensure electromagnetic compatibility, including low- and high-frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.