B82144A2476J

TDK
871-B82144A2476J
B82144A2476J

Mfr.:

Description:
RF inductors - Leaded HF-CHOKE LBC 47000UH 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.755

Stock:
3.755 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,336 € 3,36 €
0,293 € 7,33 €
0,277 € 27,70 €
0,256 € 64,00 €
0,242 € 121,00 €
0,201 € 201,00 €
Full Reel (Order in multiples of 1500)
0,189 € 283,50 €
0,182 € 546,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
REACH - SVHC:
RF Choke
Axial
5.2 mm x 12 mm
Unshielded
47 mH
5 %
30 mA
230 Ohms
- 55 C
+ 125 C
40
180 MHz
Standard
PCB Mount
12 mm
5.2 mm
Ferrite
B82144A
Reel
Cut Tape
Application: RF
Brand: TDK
Core Type: Drum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Lead Diameter: 0.8 mm
Lead Spacing: 15 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 79.6 kHz
Part # Aliases: B82144A2476J000
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

LBC+ RF Choke Leaded Thru-Hole Inductors

TDK LBC+ RF Choke Leaded Thru-Hole Inductors are LBC+ series RF chokes have a current rating of 20mA to 2200mA and an inductance range of 1μH to 100,000μH for the B82144A series and a current range of 600mA to 4450mA and an inductance range of 1µH to 470µH for the B82144F series. TDK Thru-Hole Inductors are constructed with a large ferrite drum core, flame-retardant lacquer coating, non-lacquered lead wire and have a winding of enamel copper wire.

Standard Inductors

TDK Corporation offers a comprehensive line of EPCOS inductors, including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. These inductors are suitable for a broad variety of applications to ensure electromagnetic compatibility, including low- and high-frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.