B82141A1182K009

TDK
871-B82141A1182K009
B82141A1182K009

Mfr.:

Description:
RF inductors - Leaded HF-CHOKE SBC 1.8UH 10%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 5000)
0,196 € 980,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
HF Choke
Axial
1.8 uH
10 %
660 mA
320 mOhms
- 55 C
+ 125 C
45
Standard
PCB Mount
6.8 mm
3 mm
B82141A
Ammo Pack
Application: RF
Brand: TDK
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82141A1182K9
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.