B81123C1682M

TDK
871-B81123C1682M
B81123C1682M

Mfr.:

Description:
Safety Capacitors 0.0068uF 500Vac 20% Class Y1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.914

Stock:
1.914
Can Dispatch Immediately
On Order:
2.040
Expected 8/4/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,08 € 10,80 €
0,877 € 43,85 €
0,812 € 81,20 €
0,702 € 358,02 €
0,668 € 681,36 €
0,633 € 1.291,32 €
0,612 € 3.121,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
6800 pF
Y1
250 VAC
Radial
22.5 mm (0.886 in)
3 kVDC
26.5 mm
8.5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
+ 100 C
16.5 mm
B81123C
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Safety Capacitors
Factory Pack Quantity: 510
Subcategory: Capacitors
Type: EMI Suppression Metallized Box Capacitor
Part # Aliases: B81123C1682M000
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99