B81123C1332M

TDK
871-B81123C1332M
B81123C1332M

Mfr.:

Description:
Safety Capacitors 0.0033uF 500Vac 20% Class Y1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.416

Stock:
1.416
Can Dispatch Immediately
On Order:
6.000
Expected 7/6/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,476 € 4,76 €
0,436 € 43,60 €
0,367 € 183,50 €
0,346 € 346,00 €
0,324 € 810,00 €
0,31 € 1.550,00 €
0,286 € 2.860,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
3300 pF
Y1
500 VAC
Radial
15 mm (0.591 in)
3 kVDC
18 mm
8.5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
+ 110 C
14.5 mm
B81123C
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: EMI Suppression Metallized Box Capacitor
Part # Aliases: B81123C1332M000
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Input EMI & Safety Standard Approved Capacitors

TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

Y1 EMI Suppression MKP Capacitors

TDK Y1 EMI Suppression Metallized Polypropylene Film (MKP) Capacitors are designed for Y1 class for interference suppression, line-to-ground, and double insulation applications. The series has a 500VAC rated voltage, a maximum operating temperature of +110°C, and meets the climatic category 40/110/56 (IEC 60068-1:2013). EPCOS / TDK Y1 EMI Suppression Metallized Polypropylene Film (MKP) Capacitors are AEC-Q200D compliant and feature self-healing properties.