B81123C1103M

TDK
871-B81123C1103M
B81123C1103M

Mfr.:

Description:
Safety Capacitors 0.01uF 500Vac 20% Class Y1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.160
Expected 7/20/2026
2.160
Expected 8/17/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,11 € 11,10 €
0,894 € 44,70 €
0,826 € 82,60 €
0,742 € 400,68 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.01 uF
Y1
250 VAC
Radial
22.5 mm (0.886 in)
3 kVDC
26.5 mm
10.5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 100 C
KMK0839-M-E
16.5 mm
B81123C
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Safety Capacitors
Factory Pack Quantity: 540
Subcategory: Capacitors
Type: EMI Suppression Metallized Box Capacitor
Part # Aliases: B81123C1103M000
Unit Weight: 5,897 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99