B78148S1822K009

TDK
871-B78148S1822K009
B78148S1822K009

Mfr.:

Description:
RF inductors - Leaded HF-CHOKE BC 8.2UH 10%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,24 € 2,40 €
0,221 € 5,53 €
0,179 € 17,90 €
0,174 € 43,50 €
0,132 € 132,00 €
Full Ammo Pack (Order in multiples of 2500)
0,118 € 295,00 €
0,106 € 530,00 €
0,105 € 1.050,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
HF Choke
Radial
Unshielded
8.2 uH
10 %
690 mA
480 mOhms
- 55 C
+ 125 C
65
50 MHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78148S
Ammo Pack
Application: RF
Brand: TDK
Lead Diameter: 0.8 mm
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.96 MHz
Part # Aliases: B78148S1822K9
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.