B78108S1122K

TDK
871-B78108S1122K
B78108S1122K

Mfr.:

Description:
RF inductors - Leaded HF-CHOKE BC 1.2 UH 10%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71
Can Dispatch Immediately
On Order:
5.000
Expected 8/3/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,248 € 2,48 €
0,229 € 5,73 €
0,194 € 19,40 €
0,189 € 47,25 €
0,15 € 150,00 €
0,133 € 332,50 €
Full Reel (Order in multiples of 5000)
0,095 € 475,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
1.2 uH
10 %
1.15 A
180 mOhms
- 55 C
+ 125 C
55
185 MHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108S
Reel
Cut Tape
Application: RF
Brand: TDK
Core Type: Drum
Lead Diameter: 0.8 mm
Lead Spacing: 12.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.96 MHz
Part # Aliases: B78108S1122K000
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.