B78108S1103K

TDK
871-B78108S1103K
B78108S1103K

Mfr.:

Description:
RF inductors - Leaded 10uH 680mA 0.49ohms

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.737

Stock:
5.737 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,177 € 1,77 €
0,155 € 3,88 €
0,146 € 14,60 €
0,127 € 31,75 €
0,12 € 120,00 €
0,111 € 277,50 €
Full Reel (Order in multiples of 5000)
0,095 € 475,00 €
0,089 € 890,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
10 uH
10 %
680 mA
490 mOhms
- 55 C
+ 125 C
70
35 MHz
Standard
PCB Mount
9.2 mm
4 mm
Ferrite
B78108S
Reel
Cut Tape
Application: RF
Brand: TDK
Core Type: Drum
Lead Diameter: 0.8 mm
Lead Spacing: 12.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 2.52 MHz
Part # Aliases: B78108S1103K000
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.