B72660M1300K072

TDK
871-B72660M1300K072
B72660M1300K072

Mfr.:

Description:
Varistors 30VAC 10% 4032mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237
Can Dispatch Immediately
On Order:
2.000
Expected 6/8/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,62 € 6,20 €
0,547 € 54,70 €
0,512 € 128,00 €
0,491 € 245,50 €
0,469 € 469,00 €
0,434 € 2.170,00 €
0,431 € 4.310,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Standard High Speed
MOVs
PCB Mount
SMD/SMT
30 VAC
34 VDC
47 V
93 V
250 A
2 J
1100 pF
- 40 C
+ 85 C
AEC-Q100
Blister Pack
Brand: TDK
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Part # Aliases: B72660M1300K72
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
85333999
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Transient Varistors

TDK Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.